help desk software
Image is representational - see mfr. specs

SSM2S-C

Panduit

Sta-Strap® marker tie, flag/wrap, releasable, standard cross section, 6.7" (170mm) length, nylon 6.6, natural, standard packag ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Sta-Strap® marker tie, flag/wrap, releasable, standard cross section, 6.7" (170mm) length, nylon 6.6, natural, standard package.
Search Keywords: SSM2SC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    SSM2S-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Marking Tie
  • Body Material:
    Nylon 6.6
  • Dimension:
    170 mm
  • Color:
    Natural
  • Operating Temperature:
    -40 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
PLM2S-C
PLM2S-C
VIEW PRODUCT
Pan-Ty® marker tie, wrap, standard cross section, 7.4" (188mm) l
Alternative Packaging
In Stock:
0
Minimum Order:
500