- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SSC4H-S25-L
Description
+
Sta-Strap® clamp tie, light-heavy cross section, 1/4 (M6) screw, 15.6" (395mm) length, nylon 6.6, natural, standard package.
Search Keywords: SSC4HS25L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SSC4H-S25-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Releasable
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
50
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
500
$1.70
1,000
$1.62
2,000
$1.54
4,000
$1.46
5,000 +
$1.39
Click for Quote
Log in
to unlock special pricing
Alternative Packaging