- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SR-4/0-XY
Panduit
SR-4/0-XY
Conn Terminal Block F 4 POS Screw RA Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SR-4/0-XY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:(4/0)-6 AWG
-
Operating Temperature:90(Max) °C