- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SP688-C
Description
+
8-position, 8-wire modular plug, for use with 24 AWG, Category 6, UTP copper cable.
Search Keywords: SP688C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SP688-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
100
$2.92
200
$2.78
400
$2.64
800
$2.51
1,000 +
$2.38
Click for Quote
Log in
to unlock special pricing