- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- SP1-4L-C
Panduit
SP1-4L-C
Bronze, service post connectors, #10 SOL-#4 STR, stud length 1.00", male, one cable, type SP1.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Bronze, service post connectors, #10 SOL-#4 STR, stud length 1.00", male, one cable, type SP1.
Search Keywords: SP14LC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SP1-4L-C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Service Post Connector
-
Dimension:49 x 19 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is SP1-4L-C RoHS compliant?
No, SP1-4L-C is not RoHS compliant.
What is the lead time for SP1-4L-C?
The standard lead time for SP1-4L-C is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$40.44
5
$36.35
10
$36.26
25
$34.38
50
$32.63
100
$32.55
250 +
$31.44
Click for Quote
Log in
to unlock special pricing