- Home ›
- All Products›
- SA600-8
Description
+
Splice Terminal 4.12mm 1.44mm Tin
Search Keywords: SA6008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SA600-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$103.49
5
$98.32
10
$93.40
25
$88.73
50
$84.29
100 +
$80.08
Click for Quote
Log in
to unlock special pricing