- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- S2DR
S2DR
Panduit
2 RU D-ring cable retainer, 80mm (3.1") x 80mm (3.1"), bag of 8 pcs., attaches to S2BRK6/S2BRK12.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2 RU D-ring cable retainer, 80mm (3.1") x 80mm (3.1"), bag of 8 pcs., attaches to S2BRK6/S2BRK12.
Search Keywords: S2DR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S2DR
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Pieces
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$154.40
10
$146.68
20
$139.35
40
$132.38
50 +
$125.76
Click for Quote
Log in
to unlock special pricing