- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- S15-50-C0
Description
+
Cable Ties, Standard Locking Nylon 6/6 Black 102mm 222N StrongHold™ Package
Search Keywords: S1550C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S15-50-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:370mm x 8.4mm x 5.9mm
-
Maximum Bundle Diameter:102 mm
-
Tensile Strength:222 N
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
100
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1,000
$0.107
2,000
$0.101
4,000
$0.096
8,000
$0.092
10,000 +
$0.087
Click for Quote
Log in
to unlock special pricing