- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- S100X150VDC
Description
+
The portable printer self-laminating labels are clear vinyl with a green print-on area. They measure 1" (25.4mm) wide and 1.5" (38.1mm) long with a 0.5" (12.7mm) print-on area height and have a category 5e/category 6 wire range. The fast-loading P1™ label cassette includes both label material and ribbon for easy label changing. There are 200 labels per cassette.
Search Keywords: S100X150VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S100X150VDC
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3919905060
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Self Laminating Label
-
Material:Vinyl
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$91.31
20
$86.74
40
$82.40
80
$78.28
100 +
$74.37
Click for Quote
Log in
to unlock special pricing