- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- RAFCBI1-S6-C20
Description
+
The right angle base in black accepts a flat cable width of 1.0" (25.4 mm) and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
Search Keywords: RAFCBI1S6C20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:RAFCBI1-S6-C20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Flat Cable Base
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
100
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
200
$1.39
400
$1.32
800
$1.26
1,600
$1.19
2,000 +
$1.13
Click for Quote
Log in
to unlock special pricing