- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- R050X150X1J
Description
+
The laser/ink jet, self-laminating Turn-Tell label made of polymer has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.50" (12.7 mm). It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a white print-on area color. The label is 0.50" wide and 1.50" long (12.7 x 38.1 mm). It supports 10-6 AWG wire/cable, Cat 5e/6/6a UTP, and Cat 5e FTP cable. It has 12 labels per row, 48 labels per sheet, and comes in packages of 2500. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers.
Search Keywords: R050X150X1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:R050X150X1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Material:Polymer
-
Marker Color:White
-
Maximum Cable Diameter:N/A
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,500
$0.205
5,000
$0.195
10,000
$0.185
20,000
$0.176
25,000 +
$0.167
Click for Quote
Log in
to unlock special pricing