- Home ›
- All Products›
- QZ1B2G5BN2271
QZ1B2G5BN2271
Panduit
Vertical power strip with a 60 A, 208V, Delta, 16 IEC C-13, 4 IEC C-19 and 2 NEMA L6-30R receptacles RJ-45 Ethernet port with ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Vertical power strip with a 60 A, 208V, Delta, 16 IEC C-13, 4 IEC C-19 and 2 NEMA L6-30R receptacles RJ-45 Ethernet port with red LED current monitor, one 30 A and four 20 A double pole magnetic breaker/on-off switch with integral switch guard, and 10' power cord with IEC 60309 - 3P+E pin in sleeve connector. UL and c-UL Listed. Dimensions: 66.3"H x 2.25"W x 3.4"D (1683mm x 57mm x 87mm)
Search Keywords: QZ1B2G5BN2271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:QZ1B2G5BN2271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$4,759.72
3
$4,442.41
5 +
$4,164.73
Click for Quote
Log in
to unlock special pricing