- Home ›
- All Products›
- QS1D2B2BN24AA1
QS1D2B2BN24AA1
Panduit
Vertical switched power strip 32 A, 230V, 20 IEC C-13 and 4 IEC C-19 locking receptacles, RJ-45 Ethernet port with two RJ12 re ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Vertical switched power strip 32 A, 230V, 20 IEC C-13 and 4 IEC C-19 locking receptacles, RJ-45 Ethernet port with two RJ12 remote environmental ports, two 16 A double pole magnetic breaker on-off switch with integral switch guard, and 3mm power cord with IEC 60309 - 2P+E 32A pin in sleeve connector. Complies with IEC 60950-1, EN 55022, EN 55024 and CE Marked. Dimensions: 70.0"H x 2.5"W x 2.25"D Breaker Doghouse add 1.44" (87.4mm) to overall depth (1778mm x 64mm x 58mm)
Search Keywords: QS1D2B2BN24AA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:QS1D2B2BN24AA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$2,653.91
3 +
$2,521.22
Click for Quote
Log in
to unlock special pricing