- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- QPPUDBAB07
QPPUDBAB07
Panduit
Quicknet Switch Patching Assembly CAT 6A SD UTP 28AWG 2.1m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quicknet Switch Patching Assembly CAT 6A SD UTP 28AWG 2.1m
Search Keywords: QPPUDBAB07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:QPPUDBAB07
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$179.80
5
$170.81
10
$162.27
25 +
$154.16
Click for Quote
Log in
to unlock special pricing