- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- QPPUDBAB05
QPPUDBAB05
Panduit
Quicknet Switch Patching Assembly CAT 6A SD UTP 28AWG 1.5m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quicknet Switch Patching Assembly CAT 6A SD UTP 28AWG 1.5m
Search Keywords: QPPUDBAB05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:QPPUDBAB05
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$171.56
5
$162.98
10
$154.83
25 +
$147.09
Click for Quote
Log in
to unlock special pricing