- Home ›
- All Products›
- QN1B2G6BN24R1
QN1B2G6BN24R1
Panduit
Vertical switched power strip 60 A, 208V, Delta, 18 IEC C-13 and 6 IEC C-19 receptacles, RJ-45 Ethernet port with two RJ12 rem ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Vertical switched power strip 60 A, 208V, Delta, 18 IEC C-13 and 6 IEC C-19 receptacles, RJ-45 Ethernet port with two RJ12 remote environmental ports, red LED current monitor and remote display port, six 20 A double pole magnetic breaker/on-off switch with integral switch guard, and 10' power cord with , IEC 60309 – 6H 3P +E Splashproof Plug. UL and c-UL Listed. Dimensions: 66.3"H x 2.3"W x 3.4"D (1683mm x 58mm x 87mm)
Search Keywords: QN1B2G6BN24R1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:QN1B2G6BN24R1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$3,768.79
3 +
$3,580.34
Click for Quote
Log in
to unlock special pricing