- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- QL1D2B2BN24AA1
Panduit
QL1D2B2BN24AA1
Vertical power strip 32 A, 230V, 20 IEC C-13 and 4 IEC C-19 locking receptacles, RJ-45 Ethernet port with two RJ12 remote envi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Vertical power strip 32 A, 230V, 20 IEC C-13 and 4 IEC C-19 locking receptacles, RJ-45 Ethernet port with two RJ12 remote environmental ports, two 16 A double pole magnetic breaker/on-off switch with integral switch guard, and 3m power cord with IEC 60309 - 2P+E pin in sleeve connector. Complies with IEC 60950-1, EN 55022, EN 55024 and CE Marked. Dimensions: 66.3"H x 2.0"W x 2.25"D Breaker Doghouse add 1.44" (87.4) to overall depth (1683mm x 51mm x 58mm)
Search Keywords: QL1D2B2BN24AA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:QL1D2B2BN24AA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is QL1D2B2BN24AA1 RoHS compliant?
Yes, QL1D2B2BN24AA1 is RoHS compliant.
What is the lead time for QL1D2B2BN24AA1?
The standard lead time for QL1D2B2BN24AA1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$3,918.80
2 +
$3,722.86
Click for Quote
Log in
to unlock special pricing