- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- QL1A1M2BM24C1
Panduit
QL1A1M2BM24C1
Vertical switched power strip with per outlet power and environmental monitoring, 30 A, 120V, 24 NEMA 5-15R receptacles, red L ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Vertical switched power strip with per outlet power and environmental monitoring, 30 A, 120V, 24 NEMA 5-15R receptacles, red LED current monitor, RJ-45 Ethernet port with two RJ12 remote environmental ports, two 20 A double pole magnetic breaker on-off switch with integral switch guard, and 10' power cord with NEMA L5-30P twist lock plug. UL and c-UL Listed. Dimensions: 70.0"H x 2.5"W x 2.3"D Breaker Doghouse add 1.44" (87.4mm) to overall depth (1778mm x 64mm x 57mm)
Search Keywords: QL1A1M2BM24C1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | QL1A1M2BM24C1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is QL1A1M2BM24C1 RoHS compliant?
Yes, QL1A1M2BM24C1 is RoHS compliant.
What is the lead time for QL1A1M2BM24C1?
The standard lead time for QL1A1M2BM24C1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$3,991.24
3 +
$3,791.69
Click for Quote
Log in
to unlock special pricing