- Home ›
- All Products›
- PZICE
Description
+
Fully assembled in-ceiling enclosure. Accepts up to 8 RU of standard 19" patch panels.Includes mounting brackets and integrated horizontal slack manager. Dimensions: 23.50"H x 23.50"W x 13.43"D (596.9mm x 596.9mm x 341.1mm)
Search Keywords: PZICE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PZICE
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$3,855.72
2 +
$3,662.93
Click for Quote
Log in
to unlock special pricing