- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PZCFK
PZCFK
Panduit
Wall mount cabinet fan kit; kit includes one 115 VAC fan rated at 60 CFM.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wall mount cabinet fan kit; kit includes one 115 VAC fan rated at 60 CFM.
Search Keywords: PZCFK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PZCFK
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$288.35
3
$273.94
5 +
$260.24
Click for Quote
Log in
to unlock special pricing