- Home ›
- All Products›
- PZ1B2G3BN03L1
PZ1B2G3BN03L1
Panduit
Horizontal power strip with a 60 A, 208V, Delta, 3 NEMA L6-30R receptacles RJ-45 Ethernet port with red LED current monitor, t ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Horizontal power strip with a 60 A, 208V, Delta, 3 NEMA L6-30R receptacles RJ-45 Ethernet port with red LED current monitor, three 30 A double pole magnetic breaker/on-off switch with integral switch guard, and 10' power cord with IEC 60309 - 3P+E pin in sleeve connector. UL and c-UL Listed. Dimensions: 19.0"H x 3.4"W x 9.0"D (483mm x 86mm x 229mm)
Search Keywords: PZ1B2G3BN03L1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PZ1B2G3BN03L1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$4,611.95
3
$4,304.50
5 +
$4,035.47
Click for Quote
Log in
to unlock special pricing