- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PV8-12RX-TY
Description
+
Ring Tongue Terminal 8AWG 44.2mm 20.83mm Tin Bulk
Search Keywords: PV812RXTY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV8-12RX-TY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.