- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV18-8LF-E
Description
+
Fork Terminal 18-22AWG 24.6mm 7.4mm Tin
Search Keywords: PV188LFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV18-8LF-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/17/26