- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV18-6LF-C
Description
+
Fork Terminal 18-22AWG 22.9mm 6.9mm Tin
Search Keywords: PV186LFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV18-6LF-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.