- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV18-10F-C
Description
+
Fork Terminal 16-22AWG 23.6mm 8.9mm Tin
Search Keywords: PV1810FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV18-10F-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205
Can Ship immediately
Minimum Order Quantity:
30