- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV14-10LF-E
Available Replacements
Alternative Packaging
Panduit
PV14-10LF-E
Fork Terminal 14-18AWG 24.6mm 8.4mm Tin
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Fork Terminal 14-18AWG 24.6mm 8.4mm Tin
Search Keywords: PV1410LFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV14-10LF-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Color:Blue
Product Guides
+
Frequently Asked Questions
Is PV14-10LF-E discontinued?
Yes, PV14-10LF-E from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PV14-10LF-E RoHS compliant?
Yes, PV14-10LF-E is RoHS compliant.
What is the lead time for PV14-10LF-E?
The standard lead time for PV14-10LF-E is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.