- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- PV10-6FB-2K
Panduit
PV10-6FB-2K
PV10-6FB - Reel Smart™ Vinyl Carrier Strip on Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PV10-6FB - Reel Smart™ Vinyl Carrier Strip on Reel
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PV106FB2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV10-6FB-2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PV10-6FB-2K RoHS compliant?
Yes, PV10-6FB-2K is RoHS compliant.
What is the lead time for PV10-6FB-2K?
The standard lead time for PV10-6FB-2K is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 1/8/27
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2,000
$0.452
4,000
$0.429
8,000
$0.408
16,000
$0.388
32,000 +
$0.369
Click for Quote
Log in
to unlock special pricing