- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRWP1S-D
Description
+
Cable Ties Dome Top Barb Nylon 6.6 Natural 25mm 222N Bulk
Search Keywords: PRWP1SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRWP1S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$0.425
2,000
$0.404
4,000
$0.384
8,000
$0.364
10,000 +
$0.346
Click for Quote
Log in
to unlock special pricing