- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT4S-M0
Description
+
Cable tie – Standard cross section – Releasable - Nylon 6.6 - Length 368 mm – Width 4.8 mm – Maximum bundle diameter: 102 mm – Black color – Tensile strength 50 Lbs./ 222 N/23 Kg - Weather resistant - Heat stabilized
Search Keywords: PRT4SM0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT4S-M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Releasable
-
Body Material:Nylon 6.6
-
Dimension:8.6 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
489
Can Ship immediately
Buy all 489 in-stock or the regular minimum order quantity of 1000
Stock lot only:
489
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$0.649
1,000
$0.590
2,000
$0.560
4,000
$0.530
8,000
$0.510
10,000 +
$0.482
Click for Quote
Log in
to unlock special pricing