- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT3S-M
Description
+
Pan-Ty® releasable tie, standard cross section, 11.5" (292mm) length, nylon 6.6, natural, bulk package.
Search Keywords: PRT3SM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT3S-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 1000
Stock lot only:
10
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$0.4961
1,000
$0.4510
2,000
$0.4280
4,000
$0.4070
8,000
$0.3870
10,000 +
$0.3670
Click for Quote
Log in
to unlock special pricing
Alternative Packaging