- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT3H-TL0
Description
+
Pan-Ty® releasable tie, light-heavy cross section, 11.4" (290mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: PRT3HTL0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT3H-TL0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Style:N/A
-
Body Material:N/A
-
Dimension:290 mm
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
250
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$1.34
1,000
$1.28
2,000
$1.21
4,000
$1.15
5,000 +
$1.09
Click for Quote
Log in
to unlock special pricing