- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT1.5S-M
Description
+
Pan-Ty® releasable tie, standard cross section, 6.3" (160mm) length, nylon 6.6, natural, bulk package.
Search Keywords: PRT15SM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT1.5S-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:160 mm
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,918
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
1000
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2,000
$0.183
4,000
$0.174
8,000
$0.165
16,000
$0.157
20,000 +
$0.149
Click for Quote
Log in
to unlock special pricing
Alternative Packaging