- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT10EH-C0
Description
+
Pan-Ty® releasable lashing tie, extra-heavy cross section, 34.2" (869mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: PRT10EHC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT10EH-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:N/A
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
100
$3.81
200
$3.62
400
$3.44
800
$3.27
1,000 +
$3.11
Click for Quote
Log in
to unlock special pricing