- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PRSP7
Description
+
Molded plastic slack spool, front only. Dimensions: 7.0"D x 1.3" dia. (178mm x 32mm)
Search Keywords: PRSP7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRSP7
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$36.70
20
$34.86
40
$33.12
80
$31.46
100 +
$29.89
Click for Quote
Log in
to unlock special pricing