- Home ›
- All Products›
- PPTS
PPTS
Panduit
Installs Miniature, Intermediate, or Standard cross section cable ties Color identification: Black Selector Knob Weight: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Installs Miniature, Intermediate, or Standard cross section cable ties Color identification: Black Selector Knob Weight: 15 oz. (427g) Replacement part kits can be part of a scheduled maintenance program
Search Keywords: PPTS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PPTS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$1,472.39
2 +
$1,398.77
Click for Quote
Log in
to unlock special pricing