- Home ›
- All Products›
- PPS0204WL6-L
PPS0204WL6-L
Panduit
Solar Label, 2" H x 4" W, Polyester Adh, Blk/Wht/Org, 50 per pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solar Label, 2" H x 4" W, Polyester Adh, Blk/Wht/Org, 50 per pkg
Search Keywords: PPS0204WL6L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PPS0204WL6-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$2.71
100
$2.58
200
$2.45
400
$2.33
500 +
$2.21
Click for Quote
Log in
to unlock special pricing