- Home ›
- All Products›
- PPS0104BRAD2-L
PPS0104BRAD2-L
Panduit
Solar Label, 1" H x 4" W, Reflective Vinyl Adh,Wht/Red,50 per pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solar Label, 1" H x 4" W, Reflective Vinyl Adh,Wht/Red,50 per pkg
Search Keywords: PPS0104BRAD2L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PPS0104BRAD2-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$1.55
100
$1.47
200
$1.40
400
$1.33
500 +
$1.26
Click for Quote
Log in
to unlock special pricing