- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PPF2S-S25-V
Description
+
The flat pan-post standoff is natural color and requires two 1/4" (6.35 mm) (M6) screws. It measures 5.42" long x 1.50" high x 0.19" wide (137.7 x 38.1 x 4.8 mm). It is used with miniature, intermediate, and standard cross section cable ties and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 5.
Search Keywords: PPF2SS25V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PPF2S-S25-V
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Flat Post Standoff
-
Color:Natural
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT