- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PNL-500-3
Description
+
Lug Terminal 76mm 35mm
Search Keywords: PNL5003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PNL-500-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$74.00
5
$70.30
10
$66.79
25
$63.45
50
$60.28
100 +
$57.26
Click for Quote
Log in
to unlock special pricing