- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PNF18-10LF-C
Description
+
Fork Terminal 18-22AWG 22.6mm 8.4mm Tin
Search Keywords: PNF1810LFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PNF18-10LF-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
100
$1.48
200
$1.40
400
$1.33
800
$1.27
1,000 +
$1.20
Click for Quote
Log in
to unlock special pricing