- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PNF14-6F-M
Panduit
PNF14-6F-M
Fork Terminal 14-16AWG 19.49mm 7.14mm Tin Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal 14-16AWG 19.49mm 7.14mm Tin Bulk
Search Keywords: PNF146FM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PNF14-6F-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Blue
Product Guides
+
Frequently Asked Questions
Is PNF14-6F-M RoHS compliant?
Yes, PNF14-6F-M is RoHS compliant.
What is the lead time for PNF14-6F-M?
The standard lead time for PNF14-6F-M is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,005
can ship 11/6/26
Minimum Order Quantity:
1000
Order Increment:
1000
39 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
1,000
$0.510
2,000
$0.483
4,000
$0.459
8,000
$0.436
16,000 +
$0.414
Click for Quote
Log in
to unlock special pricing