- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- PN14-8SLF-3K
Panduit
PN14-8SLF-3K
Termo 3PC Continuously Molded Nylon Insulated ; 16-14 Barrel, Short Locking Forks
View Datasheet Ask the Datasheet Accessories
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PN14-8SLF-3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
3000
-
- Item discontinued