- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PN14-8FF-3K
Description
+
Fork Terminal 14-16AWG 20.09mm 7.87mm Tin Reel
Search Keywords: PN148FF3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PN14-8FF-3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3,000
$0.490
6,000
$0.466
12,000
$0.442
24,000
$0.420
30,000 +
$0.399
Click for Quote
Log in
to unlock special pricing
Alternative Packaging