- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PN10-8FF-2K
Available Replacements
Alternative Packaging
Older Equivalent
Panduit
PN10-8FF-2K
Flange Fork Terminal 10-12AWG 26.7mm 9.7mm Tin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Flange Fork Terminal 10-12AWG 26.7mm 9.7mm Tin
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PN108FF2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PN10-8FF-2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Color:Yellow
Product Guides
+
Frequently Asked Questions
Is PN10-8FF-2K discontinued?
Yes, PN10-8FF-2K from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PN10-8FF-2K?
The recommended replacement for PN10-8FF-2K is PN10-8F-2K from Panduit, available from OnlineComponents.com.
Is PN10-8FF-2K RoHS compliant?
Yes, PN10-8FF-2K is RoHS compliant.
What is the lead time for PN10-8FF-2K?
The standard lead time for PN10-8FF-2K is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.