- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PMV2-5RB-X
Available Replacements
Alternative Packaging
RECOMMENDED REPLACEMENT
Panduit
PMV2-5RB-X
Ring Tongue Terminal 14-16AWG 23.75mm 8.89mm Tin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Ring Tongue Terminal 14-16AWG 23.75mm 8.89mm Tin
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PMV25RBX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PMV2-5RB-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is PMV2-5RB-X discontinued?
Yes, PMV2-5RB-X from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PMV2-5RB-X?
The recommended replacement for PMV2-5RB-X is PV14-10R-C from Panduit, available from OnlineComponents.com.
Is PMV2-5RB-X RoHS compliant?
Yes, PMV2-5RB-X is RoHS compliant.
What is the lead time for PMV2-5RB-X?
The standard lead time for PMV2-5RB-X is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.