- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PM2H25-M
Description
+
The push barb cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It comes in packages of 1000.
Search Keywords: PM2H25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PM2H25-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tie Mount
-
Color:Natural
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 6/5/26
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,000
$0.222
2,000
$0.211
4,000
$0.201
8,000
$0.191
10,000 +
$0.181
Click for Quote
Log in
to unlock special pricing