Image is representational - see mfr. specs

PLWP3H-TL0

Panduit

Cable Ties Nylon 6.6 Black 76mm 534N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Nylon 6.6 Black 76mm 534N
Search Keywords: PLWP3HTL0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLWP3H-TL0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Style:
    N/A
  • Body Material:
    Nylon 6.6
  • Dimension:
    305 mm
  • Color:
    Black
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
250
10 Weeks can ship 7/24/26
Backorder
Price (USD)
Qty
Unit Price
500
$1.41
1,000
$1.34
2,000
$1.28
4,000
$1.21
5,000 +
$1.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!