- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLWP1SA-D
Panduit
PLWP1SA-D
Cable Ties Nylon 6.6 Natural 25mm 222N Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Nylon 6.6 Natural 25mm 222N Bulk
Search Keywords: PLWP1SAD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLWP1SA-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PLWP1SA-D RoHS compliant?
Yes, PLWP1SA-D is RoHS compliant.
What is the lead time for PLWP1SA-D?
The standard lead time for PLWP1SA-D is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$0.283
2,000
$0.269
4,000
$0.256
8,000
$0.243
16,000 +
$0.231
Click for Quote
Log in
to unlock special pricing