- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLWP1.5S-D30
Description
+
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with heat stabilized Nylon 6.6 material, it’s ideal for temperatures up to 239 degrees. Standard cross section, 6.8in, Tensile Strength: 222, Black, 500pc.
Search Keywords: PLWP15SD30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLWP1.5S-D30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Locking Wing Push Mount
-
Body Material:Nylon 6.6
-
Dimension:9.4 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Buy all 45 in-stock or the regular minimum order quantity of 1000
Stock lot only:
45
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$0.3949
1,000
$0.3590
2,000
$0.3410
4,000
$0.3240
8,000
$0.3080
10,000 +
$0.2920
Click for Quote
Log in
to unlock special pricing