- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT2S-MP0
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
PLT2S-MP0
Cable Ties Standard Locking Nylon 6.6 Black 48mm 222N Bulk
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Ties Standard Locking Nylon 6.6 Black 48mm 222N Bulk
Product Highlights:
- Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
- Versatile cable ties can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- Curved tip on Standard cross section is easy to pick up from flat surfaces and allows faster initial threading to speed installation. Light-Heavy and Heavy cross section is a straight tip design
Search Keywords: PLT2SMP0
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT2S-MP0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Style: | Standard Locking |
| Body Material: | Nylon 6.6 |
| Dimension: | 8 mm |
| Color: | Black |
| Operating Temperature: | 85 °C |
Product Guides
+
Frequently Asked Questions
Is PLT2S-MP0 discontinued?
Yes, PLT2S-MP0 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT2S-MP0?
The recommended replacement for PLT2S-MP0 is PLT2S-M0 from Panduit, available from OnlineComponents.com.
Is PLT2S-MP0 RoHS compliant?
Yes, PLT2S-MP0 is RoHS compliant.
What is the lead time for PLT2S-MP0?
The standard lead time for PLT2S-MP0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.